NSYPTZ62P | Schneider Electric
Adapter plate, galvanized steel, (L) 620 mm, for 2 door assembly, NSYPTZ62P
Unit Price (€ / pc.)
121.2610 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adaptor plates, NSYPTZ62P, Schneider Electric
Adaptor plates for version PLAZ or ZT D620 mm 2 doors mounting, NSYPAPL/DPLA/DLP/BRF/BRP.
Technical specifications
Suitable for | 2 Türmontage | |
Length | 620 mm | |
Material | Verzinkter Stahl | |
Product type | Adapterplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |