NSYRETPLA | Schneider Electric

Door holder, galvanized steel, NSYRETPLA

Order No.: 02P2361
EAN: 3606480193477
MPN:
NSYRETPLA
Series: Thalassa PLA
NSYRETPLA Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
21.301 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.301 €

Door retainer, NSYRETPLA, Schneider Electric

Door retainer, PLA, PLAZ, PLAT versions, opening to 110°.

Features

  • Designed to adapt directly to the enclosure
  • Can be installed on a door opening to the left or right indistinctly
Technical specifications
Material Verzinkter Stahl
Product type Türhalterung
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes