NSYS16M6HS | Schneider Electric
Sheet metal screw, (L) 16 mm, NSYS16M6HS
Unit Price (€ / pc.)
18.802 € *
Available: 0 pcs.
Leadtime: On Request **
Self-tapping screw, NSYS16M6HS, Schneider Electric
Self-tapping screw + captive washer. 6.3 x 16 mm. Multi purpose fixing accessory. Thread type is M6. Supply is 100 units. Compatible with is Thalassa PLA/PLM, Spacial SM/SF/PLS/S3D/CRN/S3 cm.
Technical specifications
Length | 16 mm | |
Product type | Blechschraube |
Download
Logistics
Country of origin | FR |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |