NSYSBPLA | Schneider Electric
Fixing and mounting accessories, steel, (L x W x H) 160 x 220 x 40 mm, for PLA enclosure, NSYSBPLA
Unit Price (€ / pc.)
27.2629 € *
Standard delivery time from the manufacturer is: 1 Week
Central support, NSYSBPLA, Schneider Electric
Intermediate support in the two door enclosures with a width of 1250 mm, the chassis is installed in the 750- mm part with an intermediate support.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fixing and mounting accessories | |
| Material | steel | |
| Length | 160 mm | |
| Width | 220 mm | |
| Height | 40 mm | |
| Suitable for | PLA enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |