NSYSC1240 | Schneider Electric

Rain cover, galvanized steel, (W x H) 1200 x 400 mm, gray, NSYSC1240

Order No.: 02P2521
EAN: 3606485131139
MPN:
NSYSC1240
Series: SPACIAL SM
NSYSC1240 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
140.5628 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
140.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.5628 €

Spacial SF/SM canopy, NSYSC1240, Schneider Electric

Multi-purpose canopy for Spacial SM and Spacial SF enclosures. The canopy is to be installed on all enclosure models with 1200 mm width and 400 mm depth. The nominal width is 1200 mm and real width is 1207 mm, the nominal depth is 400 mm and real depth is 425 mm, the height is 85 mm fixed by screws - roof drilled holes location on top of enclosure. The canopy is made from galvanised steel (color RAL 7035).

Provides high resistance to impacts, temperature and bad weather Anti-corrosion protection is ensured by epoxy-polyester powder coating. The kit is made up of 1 canopy, fixing elements and drilling template. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 1200 mm
Farbe grau
Höhe 400 mm
Material Verzinkter Stahl
Produkt-Art Regendach
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes