NSYSCCDINLG140 | Schneider Electric
Cable supports, (L x H) 140 mm x 40 mm, NSYSCCDINLG140
Unit Price (€ / pc.)
17.7905 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.79 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7905 €
3 pcs.
16.9932 €
5 pcs.
16.2673 €
10 pcs.
15.3867 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set of 10 cable supports, NSYSCCDINLG140, Schneider Electric
Set of 10 plastic cable supports for use in Thalassa enclosures. The cable support is 140 mm of length and allows to fasten 9 cables maximum using cable ties fixed on35 mm symmetric rails or a C-shaped rail by means of clips or screws depth is 50 mm, height is 40 mm, net weight is 0,32 kg. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Height | 40 mm | |
Length | 140 mm | |
Product type | Kabelstützen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |