NSYSDCR5 | Schneider Electric
Door crossbar, galvanized steel, (L x W x H) 18.6 x 500 x 18 mm, NSYSDCR5
Unit Price (€ / pc.)
35.2359 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door cross rails, NSYSDCR5, Schneider Electric
Spacial SF / SM door cross rails. Door width 500 mm. Direct fixing on the door reinforcement frame. Equipped with 5.2 mm drillings on a 25 mm pitch. In zinc-plated steel. Set of 2.
Technical specifications
Breite | 500 mm | |
Höhe | 18 mm | |
Länge | 18.6 mm | |
Material | Verzinkter Stahl | |
Produkt-Art | Türtraverse |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |