NSYSDCR8 | Schneider Electric

Door crossbar, galvanized steel, (L x W x H) 18.6 x 800 x 18 mm, NSYSDCR8

Order No.: 02P2525
EAN: 3606485131375
MPN:
NSYSDCR8
Series: SPACIAL SM
NSYSDCR8 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
57.0724 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.0724 €

Door cross rails, NSYSDCR8, Schneider Electric

Spacial SF / SM door cross rails. Door width 800 mm. Direct fixing on the door reinforcement frame. Equipped with 5.2 mm drillings on a 25 mm pitch. In zinc-plated steel. Set of 2.

Technical specifications
Breite 800 mm
Höhe 18 mm
Länge 18.6 mm
Material Verzinkter Stahl
Produkt-Art Türtraverse
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes