NSYSDP6M | Schneider Electric
Document bag, steel, (L x W x H) 65 x 600 x 282 mm, gray, NSYSDP6M
Unit Price (€ / pc.)
27.9293 € *
Available: 0 pcs.
Leadtime: 1 Week **
Spacial metal document pocket, NSYSDP6M, Schneider Electric
Spacial metal document pocket. width is 600 mm. Mounting on door reinforcement frame. Direct mounting support. Adjustable in height, steps of 25 mm for door. Steel made, painted surface finish. Grey RAL 7035.
Technical specifications
Breite | 600 mm | |
Farbe | grau | |
Höhe | 282 mm | |
Länge | 65 mm | |
Material | Stahl | |
Produkt-Art | Dokumententasche |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |