NSYSFBK | Schneider Electric

Coupling kit, EPDM/steel, (L x W x H) 365 x 340 x 65 mm, NSYSFBK

Order No.: 02P2536
EAN: 3606485131825
MPN:
NSYSFBK
Series: Spacial SF
NSYSFBK Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
30.4045 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.4045 €

Standard coupling kit, NSYSFBK, Schneider Electric

Coupling kit for Spacial SF enclosures The sealing gasket is made from EPDM, bracket is made from steel and flat connector is made from steel. Anti-corrosion protection is ensured by an epoxy-polyester zinc coated coating fixed onside coupling of 2 enclosures or depthwise coupling of 2 enclosures by screws of type M6 self tapping. The kit is made of 2 flat connectors, 4 brackets, fixing elements and sealing gasket suitable for multi-purpose applications. Ingress protection rating is IP55. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 340 mm
Höhe 65 mm
Länge 365 mm
Material EPDM/Stahl
Produkt-Art Kupplungs-Bausatz
Schutzart (IP) IP55
Logistics
Ursprungsland FR
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes