NSYSFELB | Schneider Electric

T-square, steel, (L x W x H) 49 x 100 x 60 mm, NSYSFELB

Order No.: 02P2542
EAN: 3606485131559
MPN:
NSYSFELB
Series: Spacial SF
NSYSFELB Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
25.5136 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.5136 €

Stop bracket, NSYSFELB, Schneider Electric

Set of lifting and transport brackets, for Spacial SF, Spacial SFHD, Prisma PH and Spacial SFM enclosures. The brackets are made from zinc coated steel maximum load is 500 kg. The kit is made of 4 brackets and fixing elements (M12 screws). This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Width 100 mm
Height 60 mm
Length 49 mm
Material Stahl
Product type Anschlagwinkel
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes