NSYSFP300 | Schneider Electric

Mast mounting, galvanized steel, (L x W x H x Ø) 200 x 330 x 430 mm x 215 mm, for PLM43, NSYSFP300

Order No.: 02P2563
EAN: 3606480192500
MPN:
NSYSFP300
Series: Thalassa PLM
NSYSFP300 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
80.9557 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.9557 €

Post fixing device, NSYSFP300, Schneider Electric

Post fixing steel device for Thalassa PLM43. Diameter ma x is 215 mm. Mounting on rear of enclosure, and outdoor installations on a post. Permanent permissible load 100 kg. Galvanised steel. 2 x support rail, 2 x strip and fixing elements incl.

Technical specifications
Width 330 mm
diameter 215 mm
Suitable for PLM43
Height 430 mm
Length 200 mm
Material Verzinkter Stahl
Product type Mastbefestigung
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes