NSYSFP400 | Schneider Electric
Mast mounting, galvanized steel, (L x W x H x Ø) 32.5 x 395 x 45 mm x 215 mm, for PLM54/PLM64, NSYSFP400
Unit Price (€ / pc.)
85.1802 € *
Available: 0 pcs.
Leadtime: 1 Week **
Post fixing device, NSYSFP400, Schneider Electric
Post fixing device for outdoor installations on a post with a maximum circumference of 675 mm, Ø 215 mm.
Technical specifications
Width | 395 mm | |
diameter | 215 mm | |
Suitable for | PLM54/PLM64 | |
Height | 45 mm | |
Length | 32.5 mm | |
Material | Verzinkter Stahl | |
Product type | Mastbefestigung |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |