NSYSFP600 | Schneider Electric

Mast mounting, galvanized steel, (L x W x H x Ø) 32.5 x 595 x 45 mm x 215 mm, NSYSFP600

Order No.: 02P2566
EAN: 3606480192531
MPN:
NSYSFP600
Series: Thalassa PLM
NSYSFP600 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
92.0584 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
92.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.0584 €

Post fixing device, NSYSFP600, Schneider Electric

Post fixing device for outdoor installations on a post with a maximum circumference of 675 mm, Ø 215 mm.

Technical specifications
Width 595 mm
diameter 215 mm
Height 45 mm
Length 32.5 mm
Material Verzinkter Stahl
Product type Mastbefestigung
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes