NSYSFSPLMG | Schneider Electric

Base, polyester/steel, (L x W x H) 200 x 405 x 800 mm, light gray, NSYSFSPLMG

Order No.: 02P2567
EAN: 3606480777301
MPN:
NSYSFSPLMG
Series: Thalassa PLM
NSYSFSPLMG Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
299.2136 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
299.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
299.2136 €

Floor mounting pillar, NSYSFSPLMG, Schneider Electric

Floor mounting pillar for Thalassa PLM54 and 64. H is 800 mm. Multi-purpose application. Mounting on the floor. fixing mode by fixing element. Polyester charged with fibreglass for support pillar and steel for floor frame. Grey RAL 7035.

Technical specifications
Width 405 mm
Colour lichtgrau
Height 800 mm
Length 200 mm
Material Polyester/Stahl
Product type Sockel
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes