NSYSFWFIX | Schneider Electric
Wall mount, steel, NSYSFWFIX
Unit Price (€ / pc.)
27.2629 € *
Available: 0 pcs.
Leadtime: 1 Week **
Wall mounting fixing support, NSYSFWFIX, Schneider Electric
Spacial SF wall mounting fixing supports. Multi-purpose application. Mounting on roof of enclosure. Fixing by screws type M12 roof fixing point location. Steel made, zinc coated surface finish. Set of 2.
Technical specifications
Material | Stahl | |
Produkt-Art | Wandhalterung |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |