NSYSM10M5HP | Schneider Electric

Insulating head screw, (L) 10 mm, NSYSM10M5HP

Order No.: 02P2570
EAN: 3606480184437
MPN:
NSYSM10M5HP
Series: Harmony XB4
NSYSM10M5HP Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
171.36 € *
Available: 2 pck.
Leadtime: On Request **
Total Price:
171.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
171.36 €

Insulated head screw, NSYSM10M5HP, Schneider Electric

Insulated head screw. M5 thread type x L is 10 mm. Multi-purpose fixing accessory. Mounting support is cable duct (respect electrical insulation). Compatible with is Spacial CRN/S3D/S3 cm and Thalassa PLA/PLS/PLM. Supply is 100 units.

Technical specifications
Länge 10 mm
Produkt-Art Isolierkopfschraube
Logistics
Ursprungsland FR
Zolltarifnummer 73181900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes