NSYSMBCE8 | Schneider Electric

Brush seal, (L x W x H) 34 x 800 x 35 mm, NSYSMBCE8

Order No.: 02P2579
EAN: 3606480146572
MPN:
NSYSMBCE8
Series: SPACIAL SM
NSYSMBCE8 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
38.8535 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.8535 €

Brush flexible cable entry gaskets, NSYSMBCE8, Schneider Electric

Spacial SM brush flexible cable entry gaskets - 34 mm - 800 mm enclosure. The product is made from plastic fixed onstandard cable gland plate. The nominal width is 800 mm and width is 700 mm, the height is 35 mm, the depth is 34 mm. The kit is made up of 2 gaskets. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Width 800 mm
Height 35 mm
Length 34 mm
Product type Bürstendichtung
Logistics
Country of origin FR
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes