NSYSMEB | Schneider Electric

Crane eye, steel, (L x W x H x Ø) 26 x 54 x 61.5 mm x 29 mm, NSYSMEB

Order No.: 02P2580
EAN: 3606480146596
MPN:
NSYSMEB
Series: SPACIAL SM
NSYSMEB Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
27.6913 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.6913 €

Lifting eyebolt, NSYSMEB, Schneider Electric

Set of M12 galvanized cast steel eyebolts for lifting and transporting of Spacial SF and Spacial SM enclosures suites. The kit is made of 4 eyebolts and 4 fixing nuts maximum load is 340 kg for 1 eyebolt vertical direction. This product is qualified as a green premium, with minimal use of hazardous substances Cast steel, galvanized surfacefinish. Set of 4 fixing nuts and 4 eyebolt.

Technical specifications
Width 54 mm
diameter 29 mm
Height 61.5 mm
Length 26 mm
Material Stahl
Product type Kranöse
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes