NSYSMWFIX | Schneider Electric
Wall mount, steel, (L x W x H) 110 x 170 x 30 mm, NSYSMWFIX
Unit Price (€ / pc.)
12.4236 € *
Available: 0 pcs.
Leadtime: 1 Week **
Wall mounting fixing support, NSYSMWFIX, Schneider Electric
Spacial SM Wall for fixing the enclosure on the wall and helping prevent it from turning over. They are installed using the drill holes in the back of the enclosure.
Technical specifications
Width | 170 mm | |
Height | 30 mm | |
Length | 110 mm | |
Material | Stahl | |
Product type | Wandhalterung |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |