NSYSPC | Schneider Electric

Foot, PA, (L x W x H) 15 x 24 x 40 mm, black, NSYSPC

Order No.: 02P2589
EAN: 3606480184475
MPN:
NSYSPC
Series: Spacial CRN
NSYSPC Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
34.1887 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.19 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1887 €
3 pcs.
32.8202 €
5 pcs.
31.5588 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic foot, NSYSPC, Schneider Electric

Plastic foot made of black polyamide. Multi-purpose cable management accessory. Mounting support on DIN rail/Telequick mounting plate. Packaging unit is 20 pieces. Compatible with is Spacial CRN/S3D/S3CM/SBM and Thalassa PLA/PLS/PLM.

Technical specifications
Width 24 mm
Colour schwarz
Height 40 mm
Length 15 mm
Material PA
Product type Fuß
Logistics
Country of origin ES
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes