NSYSPCP | Schneider Electric

Cable fastener, galvanized steel, (L x W x H) 11.5 x 30 x 100 mm, silver, NSYSPCP

Order No.: 02P2590
EAN: 3606480184482
MPN:
NSYSPCP
Series: Harmony XB4
NSYSPCP Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7965 €
20 pcs.
2.6299 €
30 pcs.
2.4752 €
40 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable duct holder, NSYSPCP, Schneider Electric

Cable-duct support installed on the door of the wall-mounted or floor-standing enclosure combined with Ø 22 mm elements.

Technical specifications
Width 30 mm
Colour silber
Height 100 mm
Length 11.5 mm
Material Verzinkter Stahl
Product type Kabelbefestigung
Logistics
Country of origin FR
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes