NSYSPF16200 | Schneider Electric

Base front part, sheet steel, (W x H) 1600 x 200 mm, umbra gray, NSYSPF16200

Order No.: 02P2595
EAN: 3606485126715
MPN:
NSYSPF16200
Series: SPACIAL SM
NSYSPF16200 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
144.1804 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
144.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
144.1804 €

Base front part, NSYSPF16200, Schneider Electric

Plinth front to be used with Spacial SF and Spacial SM enclosures. The plinth front is to be used in multi-purpose applications. The nominal width is 1600 mm, the height is 200 mm. The kit is made of fixing elements, 4 corner covers, 4 corners, 2 front panels and 2 rear panels. The product is made of grey Steel (RAL 7022). Anti-corrosion protection is ensured by an epoxy-polyester powder coating. Ingress protection rating is IP30 (complete plinth), mechanical protection rating is IK10 Permanent permissable load is 1300 kg. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Width 1600 mm
Colour umbragrau
Height 200 mm
Material Stahlblech
Product type Sockel-Frontteil
Degree of protection (IP) IP30
Logistics
Country of origin TN
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes