NSYSPF8100 | Schneider Electric

Base front part, sheet steel, (W x H) 800 x 100 mm, umbra gray, NSYSPF8100

Order No.: 02P2598
EAN: 3606485126579
MPN:
NSYSPF8100
Series: SPACIAL SM
NSYSPF8100 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
40.9003 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.9003 €

Base front part, NSYSPF8100, Schneider Electric

Plinth front to be used with Spacial SF, Spacial SM, Spacial SD, Spacial S3D and Spacial CRN enclosures. The plinth front is to be used in electronic, compartmentalised and multi-purpose applications. The nominal width is 800 mm, the height is 100 mm. The kit is made of fixing elements, 4 corner covers, 1 front panel, 1 rear panel and 4 corners. The product is made of grey Steel (RAL 7022). Anti-corrosion protection is ensured by an epoxy-polyester powder coating. Ingress protection rating is IP30 (complete plinth), mechanical protection rating is IK10 Permanent permissable load is 1300 kg. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 800 mm
Farbe umbragrau
Höhe 100 mm
Material Stahlblech
Produkt-Art Sockel-Frontteil
Schutzart (IP) IP30
Logistics
Ursprungsland TN
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes