NSYSPF8200 | Schneider Electric

Base front part, sheet steel, (W x H) 800 x 200 mm, umbra gray, for enclosure, NSYSPF8200

Order No.: 02P2599
EAN: 3606485126685
MPN:
NSYSPF8200
Series: SPACIAL SM
NSYSPF8200 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
63.2247 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
63.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.2247 €

Base front part, NSYSPF8200, Schneider Electric

Plinth front to be used with Spacial SF, Spacial SM, Spacial SD, Spacial S3D and Spacial CRN enclosures. The plinth front is to be used in multi-purpose, electronic and compartmentalised applications. The nominal width is 800 mm, the height is 200 mm. The kit is made of fixing elements, 4 corner covers, 4 corners, 2 front panels and 2 rear panels. The product is made of grey Steel (RAL 7022). Anti-corrosion protection is ensured by an epoxy-polyester powder coating. Ingress protection rating is IP30 (complete plinth), mechanical protection rating is IK10 Permanent permissable load is 1300 kg. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Width 800 mm
Colour umbragrau
Suitable for Gehäuse
Height 200 mm
Material Stahlblech
Product type Sockel-Frontteil
Degree of protection (IP) IP30
Logistics
Country of origin TN
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes