NSYSPLA100 | Schneider Electric
Support plate, sheet steel, (L x H) 70 mm x 1000 mm, NSYSPLA100
Unit Price (€ / pc.)
74.0418 € *
Available: 0 pcs.
Leadtime: On Request **
Set of 2 uprights, NSYSPLA100, Schneider Electric
Galvanised steel upright for Thalassa PLA enclosures. The nominal height is 1000 mm, the depth is 70 mm. The uprights are used for mounting chassis and fixing wiring accessories. Mounting is adjustable in depth every 50 mm with caged nuts fixed by fixing element on sides of enclosure location. Cut-out dimension is 11 x 13 mm. The product is made of fixing elements, 1 right upright and 1 left upright. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Height | 1000 mm | |
Length | 70 mm | |
Material | Stahlblech | |
Product type | Trägerplatte |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |