NSYSPLA125 | Schneider Electric
Support plate, sheet steel, (L x H) 70 mm x 1250 mm, NSYSPLA125
Unit Price (€ / pc.)
81.8125 € *
Standard delivery time from the manufacturer is: On Request
Set of 2 uprights, NSYSPLA125, Schneider Electric
Galvanised steel upright for Thalassa PLA enclosures. The nominal height is 1250 mm and real height is 1080 mm, the depth is 70 mm. The uprights are used for mounting chassis and fixing wiring accessories. Mounting is adjustable in depth every 50 mm with caged nuts fixed by fixing element on sides of enclosure location. Cut-out dimension is 11 x 13 mm. The product is made of fixing elements, 1 right upright and 1 left upright. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | support plate | |
| Material | sheet steel | |
| Length | 70 mm | |
| Height | 1250 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |