NSYSPLA150 | Schneider Electric

Support plate, sheet steel, (H) 1500 mm, NSYSPLA150

Order No.: 02P2602
EAN: 3606480194573
MPN:
NSYSPLA150
Series: Thalassa PLA
NSYSPLA150 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
96.5209 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
96.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.5209 €

Set of 2 uprights, NSYSPLA150, Schneider Electric

Galvanised steel upright for Thalassa PLA enclosures. The nominal height is 1500 mm and real height is 1335 mm. The uprights are used for mounting chassis and fixing wiring accessories. Mounting is adjustable in depth every 25 mm with caged nuts and adjustable in height every 2,5 mm with quarter-turn nuts fixed by fixing element on sides of enclosure location. Cut-out dimension is 11 x 13 mm. The product is made of fixing elements, 1 right upright and 1 left upright. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Height 1500 mm
Material Stahlblech
Product type Trägerplatte
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes