NSYSPM6 | Schneider Electric
Torx screw, (L) 10 mm, NSYSPM6
Unit Price (€ / pc.)
9.9365 € *
Available: 0 pcs.
Leadtime: On Request **
Torx screw, NSYSPM6, Schneider Electric
Torx screw T30 (M6 x 10). Supply: 50 units.
Technical specifications
Length | 10 mm | |
Product type | Torxschraube |
Download
Logistics
Country of origin | ES |
Customs tariff number | 73181290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |