NSYSPS3200 | Schneider Electric

Base side part, sheet steel, (W x H) 300 x 200 mm, umbra gray, NSYSPS3200

Order No.: 02P2605
EAN: 3606480146442
MPN:
NSYSPS3200
Series: SPACIAL SM
NSYSPS3200 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
21.7175 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.7175 €

Side panel plinth, NSYSPS3200, Schneider Electric

Plinth side panel to be used with Spacial SM enclosures. The plinth side panel is to be used in multi-purpose applications. The nominal width is 300 mm, the height is 200 mm. The kit is made of fixing elements, 4 corner covers and 2 side panels. The product is made of grey Steel (RAL 7022). Anti-corrosion protection is ensured by an epoxy-polyester powder coating. Ingress protection rating is IP30 (complete plinth), mechanical protection rating is IK10. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 300 mm
Farbe umbragrau
Höhe 200 mm
Material Stahlblech
Produkt-Art Sockel-Seitenteil
Schutzart (IP) IP30
Logistics
Ursprungsland TN
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes