NSYSPS4100 | Schneider Electric

Base side part, sheet steel, (W x H) 400 x 100 mm, umbra gray, NSYSPS4100

Order No.: 02P2606
EAN: 3606485126616
MPN:
NSYSPS4100
Series: SPACIAL SM
NSYSPS4100 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
18.9448 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.9448 €

Side panel plinth, NSYSPS4100, Schneider Electric

Plinth side panel to be used with Spacial SF and Spacial SM enclosures. The plinth side panel is to be used in multi-purpose applications. The nominal width is 400 mm, the height is 100 mm. The kit is made of fixing elements, 4 corner covers and 2 side panels. The product is made of grey Steel (RAL 7022). Anti-corrosion protection is ensured by an epoxy-polyester powder coating. Ingress protection rating is IP30 (complete plinth), mechanical protection rating is IK10. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Width 400 mm
Colour umbragrau
Height 100 mm
Material Stahlblech
Product type Sockel-Seitenteil
Degree of protection (IP) IP30
Logistics
Country of origin TN
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes