NSYSPS4100SD | Schneider Electric

Side panel, sheet steel, (L x W x H) 400 x 400 x 100 mm, umbra gray, NSYSPS4100SD

Order No.: 02P2607
EAN: 3606480163074
MPN:
NSYSPS4100SD
Series: Spacial CRN
NSYSPS4100SD Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
17.4335 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.4335 €

2 side panels, NSYSPS4100SD, Schneider Electric

Plinth side panel to be used with Spacial SD, Spacial S3D and Spacial CRN enclosures. The plinth side panel is to be used in multi-purpose applications. The nominal width is 400 mm, the height is 100 mm, the depth is 400 mm. The kit is made of fixing elements, 4 corner covers and 2 side panels. The product is made of grey Material : Steel (RAL 7022). Anti-corrosion protection is ensured by an epoxy-polyester powder coating. Ingress protection rating is IP30 (complete plinth), mechanical protection rating is IK10 (resistance to External mechanical impacts). This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Width 400 mm
Colour umbragrau
Height 100 mm
Length 400 mm
Material Stahlblech
Product type Seitenwand
Degree of protection (IP) IP30
Logistics
Country of origin TN
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes