NSYSPS4200 | Schneider Electric

Base side part, sheet steel, (W x H) 400 x 200 mm, umbra gray, NSYSPS4200

Order No.: 02P2608
EAN: 3606485126722
MPN:
NSYSPS4200
Series: SPACIAL SM
NSYSPS4200 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
29.1431 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.1431 €

Side panel plinth, NSYSPS4200, Schneider Electric

Plinth side panel to be used with Spacial SF and Spacial SM enclosures. The plinth side panel is to be used in multi-purpose applications. The nominal width is 400 mm, the height is 200 mm. The kit is made of fixing elements, 4 corner covers and 4 side panels. The product is made of grey Steel (RAL 7022). Anti-corrosion protection is ensured by an epoxy-polyester powder coating. Ingress protection rating is IP30 (complete plinth), mechanical protection rating is IK10. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 400 mm
Farbe umbragrau
Höhe 200 mm
Material Stahlblech
Produkt-Art Sockel-Seitenteil
Schutzart (IP) IP30
Logistics
Ursprungsland TN
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes