NSYSPS5100 | Schneider Electric
Base side part, sheet steel, (W x H) 500 x 100 mm, umbra gray, NSYSPS5100
Unit Price (€ / pc.)
22.3244 € *
Available: 0 pcs.
Leadtime: 1 Week **
Side panel plinth, NSYSPS5100, Schneider Electric
Plinth side panel to be used with Spacial SF, Spacial SM and Prisma PH enclosures. The plinth side panel is to be used in Prisma and multi-purpose applications. The nominal width is 500 mm, the height is 100 mm. The kit is made of fixing elements, 4 corner covers and 2 side panels. The product is made of grey Steel (RAL 7022). Anti-corrosion protection is ensured by an epoxy-polyester powder coating. Ingress protection rating is IP30 (complete plinth), mechanical protection rating is IK10. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 500 mm | |
Colour | umbragrau | |
Height | 100 mm | |
Material | Stahlblech | |
Product type | Sockel-Seitenteil | |
Degree of protection (IP) | IP30 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |