NSYSPS5200 | Schneider Electric

Base side part, sheet steel, (W x H) 500 x 200 mm, umbra gray, NSYSPS5200

Order No.: 02P2610
EAN: 3606485126739
MPN:
NSYSPS5200
Series: SPACIAL SM
NSYSPS5200 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
33.3557 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.3557 €

Side panel plinth, NSYSPS5200, Schneider Electric

Plinth side panel to be used with Spacial SF, Spacial SM and Prisma PH enclosures. The plinth side panel is to be used in Prisma and multi-purpose applications. The nominal width is 500 mm, the height is 200 mm. The kit is made of fixing elements, 4 corner covers and 4 side panels. The product is made of grey Steel (RAL 7022). Anti-corrosion protection is ensured by an epoxy-polyester powder coating. Ingress protection rating is IP30 (complete plinth), mechanical protection rating is IK10. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 500 mm
Farbe umbragrau
Höhe 200 mm
Material Stahlblech
Produkt-Art Sockel-Seitenteil
Schutzart (IP) IP30
Logistics
Ursprungsland TN
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes