NSYSPS6100 | Schneider Electric

Base side part, sheet steel, (W x H) 600 x 100 mm, umbra gray, for enclosure, NSYSPS6100

Order No.: 02P2611
EAN: 3606485126630
MPN:
NSYSPS6100
Series: SPACIAL SM
NSYSPS6100 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
24.8591 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.8591 €

Side panel plinth, NSYSPS6100, Schneider Electric

Plinth side panel to be used with Spacial SF, Spacial SM and Spacial SFM enclosures. The plinth side panel is to be used in compartmentalised, PC, multi-purpose, electronic and Prisma applications. The nominal width is 600 mm, the height is 100 mm. The kit is made of fixing elements, 4 corner covers and 2 side panels. The product is made of grey Steel (RAL 7022). Anti-corrosion protection is ensured by an epoxy-polyester powder coating. Ingress protection rating is IP30 (complete plinth), mechanical protection rating is IK10. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 600 mm
Farbe umbragrau
Geeignet für Gehäuse
Höhe 100 mm
Material Stahlblech
Produkt-Art Sockel-Seitenteil
Schutzart (IP) IP30
Logistics
Ursprungsland TN
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes