NSYSPS8100 | Schneider Electric

Base side part, sheet steel, (W x H) 800 x 100 mm, umbra gray, NSYSPS8100

Order No.: 02P2614
EAN: 3606485126647
MPN:
NSYSPS8100
Series: Spacial SF
NSYSPS8100 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
35.8904 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.8904 €

Side panel plinth, NSYSPS8100, Schneider Electric

Plinth side panel to be used with Spacial SF, Prisma PH and Spacial SFM enclosures. The plinth side panel is to be used in compartmentalised, PC, Prisma, multi-purpose and electronic applications. The nominal width is 800 mm, the height is 100 mm. The kit is made of fixing elements, 4 corner covers and 2 side panels. The product is made of grey Steel (RAL 7022). Anti-corrosion protection is ensured by an epoxy-polyester powder coating. Ingress protection rating is IP30 (complete plinth), mechanical protection rating is IK10. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Width 800 mm
Colour umbragrau
Height 100 mm
Material Stahlblech
Product type Sockel-Seitenteil
Degree of protection (IP) IP30
Logistics
Country of origin TN
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes