NSYSQCR6550 | Schneider Electric
Profile rail, steel, (L x W x H) 27 x 65 x 500 mm, NSYSQCR6550
Unit Price (€ / pc.)
35.4739 € *
Available: 0 pcs.
Leadtime: 1 Week **
Quick mounting profile rail, NSYSQCR6550, Schneider Electric
Quick cross rails made from zinc coated 1,5 mm thick steel for use with Spacial SF, Spacial SM, Spacial SF x and Spacial SM x enclosures. Can be Fixed between cross rails and on structure of enclosure On SM enclosures fixing by means of adaptation profiles. The nominal height is 500 mm and useful height is 410 mm, the width is 65 mm laterally adjustable with a pitch of 25 mm. The kit is made up of fixing elements and 2 cross rails maximum load is 90 kg. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 65 mm | |
Height | 500 mm | |
Length | 27 mm | |
Material | Stahl | |
Product type | Profilschiene |
Download
Logistics
Country of origin | EG |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |