NSYSQCR6560 | Schneider Electric

Profile rail, steel, (L x W x H) 27 x 65 x 600 mm, NSYSQCR6560

Order No.: 02P2651
EAN: 3606485132723
MPN:
NSYSQCR6560
Series: PanelSet SM
NSYSQCR6560 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
30.226 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.226 €

Quick mounting profile rail, NSYSQCR6560, Schneider Electric

Quick cross rails made from zinc coated 1,5 mm thick steel for use with Spacial SF, Spacial SM, Spacial SF x and Spacial SM x enclosures. Can be fixed onstructure of enclosure and between cross rails On SM enclosures fixing by means of adaptation profiles. The nominal height is 600 mm and useful height is 510 mm, the width is 65 mm laterally adjustable with a pitch of 25 mm. The kit is made up of fixing elements and 2 cross rails maximum load is 80 kg. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Filter Property Value
Product type profile rail
Material steel
Length 27 mm
Width 65 mm
Height 600 mm
Logistics
Property Value
Country of origin ES
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes