NSYSQCR6580 | Schneider Electric

Profile rail, steel, (L x W x H) 27 x 65 x 800 mm, NSYSQCR6580

Order No.: 02P2653
EAN: 3606485132730
MPN:
NSYSQCR6580
Series: SPACIAL SM
NSYSQCR6580 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
40.2339 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.2339 €

Quick mounting profile rail, NSYSQCR6580, Schneider Electric

Quick cross rails made from zinc coated 1,5 mm thick steel for use with Spacial SF, Spacial SM, Spacial SF x and Spacial SM x enclosures. Can be Fixed between cross rails and on structure of enclosure On SM enclosures fixing by means of adaptation profiles. The nominal height is 800 mm and useful height is 710 mm, the width is 65 mm laterally adjustable with a pitch of 25 mm. The kit is made up of fixing elements and 2 cross rails maximum load is 70 kg. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Width 65 mm
Height 800 mm
Length 27 mm
Material Stahl
Product type Profilschiene
Logistics
Country of origin EG
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes