NSYSQCR9060 | Schneider Electric

Profile rail, steel, (L x W x H) 27 x 90 x 60 mm, NSYSQCR9060

Order No.: 02P2655
EAN: 3606485132785
MPN:
NSYSQCR9060
Series: SPACIAL SM
NSYSQCR9060 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
33.4866 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
33.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.4866 €

Quick mounting profile rail, NSYSQCR9060, Schneider Electric

Quick cross rails made from zinc coated 1,5 mm thick steel for use with Spacial SF, Spacial SM, Spacial SF x and Spacial SM x enclosures. Can be Fixed between cross rails and on structure of enclosure On SM enclosures fixing by means of adaptation profiles. The nominal height is 60 mm and useful height is 510 mm, the width is 90 mm laterally adjustable with a pitch of 25 mm. The kit is made up of fixing elements and 2 cross rails maximum load is 110 kg. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 90 mm
Höhe 60 mm
Länge 27 mm
Material Stahl
Produkt-Art Profilschiene
Logistics
Ursprungsland EG
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes