NSYSQCR9080 | Schneider Electric
Profile rail, steel, (L x W x H) 27 x 90 x 800 mm, silver, NSYSQCR9080
Unit Price (€ / pc.)
44.4584 € *
Available: 0 pcs.
Leadtime: 1 Week **
Quick mounting profile rail, NSYSQCR9080, Schneider Electric
Quick cross rails made from zinc coated 1,5 mm thick steel for use with Spacial SF, Spacial SM, Spacial SF x and Spacial SM x enclosures. Can be Fixed between cross rails and on structure of enclosure On SM enclosures fixing by means of adaptation profiles. The nominal height is 800 mm and useful height is 710 mm, the width is 90 mm laterally adjustable with a pitch of 25 mm. The kit is made up of fixing elements and 2 cross rails maximum load is 100 kg. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 90 mm | |
Colour | silber | |
Height | 800 mm | |
Length | 27 mm | |
Material | Stahl | |
Product type | Profilschiene |
Download
Logistics
Country of origin | EG |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |