NSYSTDCSX | Schneider Electric
Lock, zamak, for enclosure, NSYSTDCSX
Unit Price (€ / pc.)
26.7274 € *
Available: 1 pcs.
Leadtime: 1 Week **
Round lock, NSYSTDCSX, Schneider Electric
Replacement round lock, DB 3 mm, for Spacial S3 x enclosure, chrome-plated zamak.
Technical specifications
Suitable for | Gehäuse | |
Material | Zamak | |
Product type | Schloss |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83014090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |