NSYSTDNCSX | Schneider Electric
Lock insert, zamak, NSYSTDNCSX
Unit Price (€ / pc.)
8.3776 € *
Available: 2 pcs.
Lock insert, NSYSTDNCSX, Schneider Electric
Replacement standard lock, DB 3 mm, for Spacial S3 x enclosure, chrome-plated zamak.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock insert | |
| Material | zamak |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83016000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |