NSYSUCR300WM | Schneider Electric
Mounting rail, (H) 300 mm, for wall cabinet, NSYSUCR300WM
Unit Price (€ / pc.)
56.9534 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mounting rail, NSYSUCR300WM, Schneider Electric
Mounting rail made from zinc plated steel for use with Spacial S3D compact enclosure and Spacial CRN compact enclosure with depth 300 mm. Can be Fixed top and bottom of the enclosure and sides of enclosure. The nominal height is 300 mm. The kit is made up of 1 rail and 1 bag of fixing maximum load is 6 kg Net weight is 0,46 kg.
Technical specifications
Suitable for | Wandschrank | |
Height | 300 mm | |
Product type | Montageschiene |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |