NSYSUCR40200 | Schneider Electric

Universal crossbar, steel, (L x W x H) 27 x 40 x 2000 mm, NSYSUCR40200

Order No.: 02P2678
EAN: 3606485133348
MPN:
NSYSUCR40200
Series: SPACIAL SM
NSYSUCR40200 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
102.9112 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
102.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.9112 €

Universal cross rails, NSYSUCR40200, Schneider Electric

Universal cross rail made from zinc coated 1,5 mm thick steel for use with Linergy LGY, Linergy LGYE, Linergy BS, Spacial SF, Spacial SM, Spacial SF x and Spacial SM x enclosures with height 2000 mm. Can be Fixed between cross rails and on structure of enclosure On SM enclosures fixing by means of adaptation profiles. The nominal height is 2000 mm and useful height is 1907 mm, the width is 40 mm laterally adjustable with a pitch of 25 mm. The kit is made up of fixing elements, 2 cross rails and 4 supports. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Width 40 mm
Height 2000 mm
Length 27 mm
Material Stahl
Product type Universal-Traverse
Logistics
Country of origin EG
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes