NSYSUCR4050 | Schneider Electric

Universal crossbar, steel, (L x W x H) 27 x 27 x 500 mm, NSYSUCR4050

Order No.: 02P2679
EAN: 3606485133386
MPN:
NSYSUCR4050
Series: SPACIAL SM
NSYSUCR4050 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.1899 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.1899 €

Universal cross rails, NSYSUCR4050, Schneider Electric

Universal cross rail made from zinc coated 1,5 mm thick steel for use with Spacial SF, Spacial SM, Spacial SF x and Spacial SM x enclosures with height 500 mm. Can be fixed onstructure of enclosure and between cross rails On SM enclosures fixing by means of adaptation profiles. The nominal height is 500 mm and useful height is 407 mm, the width is 40 mm laterally adjustable with a pitch of 25 mm. The kit is made up of fixing elements, 2 cross rails and 4 supports maximum load is 60 kg. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 27 mm
Höhe 500 mm
Länge 27 mm
Material Stahl
Produkt-Art Universal-Traverse
Logistics
Ursprungsland EG
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes