NSYSUCR4060 | Schneider Electric
Universal crossbar, steel, (L x W x H) 27 x 40 x 600 mm, NSYSUCR4060
Unit Price (€ / pc.)
32.0348 € *
Available: 0 pcs.
Leadtime: 1 Week **
Universal cross rails, NSYSUCR4060, Schneider Electric
Universal cross rail made from zinc coated 1,5 mm thick steel for use with Spacial SF, Spacial SM, Spacial SF x and Spacial SM x enclosures with height 600 mm. Can be fixed onstructure of enclosure and between cross rails On SM enclosures fixing by means of adaptation profiles. The nominal height is 600 mm and useful height is 507 mm, the width is 40 mm laterally adjustable with a pitch of 25 mm. The kit is made up of fixing elements, 2 cross rails and 4 supports maximum load is 50 kg. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 40 mm | |
Height | 600 mm | |
Length | 27 mm | |
Material | Stahl | |
Product type | Universal-Traverse |
Download
Logistics
Country of origin | EG |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |