NSYSUCR6560 | Schneider Electric

Universal crossbar, steel, (L x W x H) 27 x 65 x 600 mm, NSYSUCR6560

Order No.: 02P2681
EAN: 3606485133522
MPN:
NSYSUCR6560
Series: SPACIAL SM
NSYSUCR6560 Schneider Electric Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
42.0427 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.0427 €

Universal cross rails, NSYSUCR6560, Schneider Electric

Universal cross rail made from zinc coated 1,5 mm thick steel for use with Spacial SF, Spacial SM, Spacial SF x and Spacial SM x enclosures with height 600 mm. Can be Fixed between cross rails and on structure of enclosure On SM enclosures fixing by means of adaptation profiles. The nominal height is 600 mm and useful height is 507 mm, the width is 65 mm laterally adjustable with a pitch of 25 mm. The kit is made up of fixing elements, 2 cross rails and 4 supports maximum load is 80 kg. This product is qualified as a green premium, with minimal use of hazardous substances.

Technical specifications
Breite 65 mm
Höhe 600 mm
Länge 27 mm
Material Stahl
Produkt-Art Universal-Traverse
Logistics
Ursprungsland EG
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes