NSYSUCR6580 | Schneider Electric
Universal crossbar, steel, (L x W x H) 27 x 65 x 800 mm, NSYSUCR6580
Unit Price (€ / pc.)
46.3267 € *
Available: 0 pcs.
Leadtime: 1 Week **
Universal cross rails, NSYSUCR6580, Schneider Electric
Universal cross rail made from zinc coated 1,5 mm thick steel for use with Spacial SF, Spacial SM, Spacial SF x and Spacial SM x enclosures with height 800 mm. Can be Fixed between cross rails and on structure of enclosure On SM enclosures fixing by means of adaptation profiles. The nominal height is 800 mm and useful height is 707 mm, the width is 65 mm laterally adjustable with a pitch of 25 mm. The kit is made up of fixing elements, 2 cross rails and 4 supports maximum load is 70 kg. This product is qualified as a green premium, with minimal use of hazardous substances.
Technical specifications
Width | 65 mm | |
Height | 800 mm | |
Length | 27 mm | |
Material | Stahl | |
Product type | Universal-Traverse |
Download
Logistics
Country of origin | EG |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |